JSCJ GBJ2510
| Manufacturer | JSCJAsian Brands |
| MPN | GBJ2510 |
| LCSC Part # | C5292681 |
| Packaging | 6GBJ |
| Customer # | |
| Key Attributes | Voltage: 1kV Current: 25A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | 6GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 696
696 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5717 | $ 0.57 |
| 10+ | $ 0.4531 | $ 4.53 |
| 30+ | $ 0.4028 | $ 12.08 |
| 105+ | $ 0.3394 | $ 35.64 |
| 495+ | $ 0.3102 | $ 153.55 |
| 1,500+ | $ 0.294 | $ 441.00 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | 6GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



