LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ GBU8005 product image
  • GBU8005 thumbnail 1
  • GBU8005 thumbnail 2
  • GBU8005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ GBU8005RoHS

Manufacturer
JSCJAsian Brands
MPN
GBU8005
LCSC Part #
C5292659
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 50V 8A GBU
Datasheetpdf iconJSCJ GBU8005
In-Stock: 395
395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.306$ 1.53
50+$ 0.2403$ 12.02
250+$ 0.2121$ 53.03
500+$ 0.177$ 88.50
2,500+$ 0.1613$ 403.25
5,000+$ 0.1519$ 759.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerJSCJ
PackagingGBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@4A
Reverse Leakage Current (Ir)10uA@50V
Current - Rectified8A
Voltage - DC Reverse(Vr)50V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece