JSCJ GBU804
| Manufacturer | JSCJAsian Brands |
| MPN | GBU804 |
| LCSC Part # | C5292656 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 400V 8A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2962 | $ 1.48 |
| 50+ | $ 0.2298 | $ 11.49 |
| 250+ | $ 0.2014 | $ 50.35 |
| 500+ | $ 0.1659 | $ 82.95 |
| 2,500+ | $ 0.1501 | $ 375.25 |
| 5,000+ | $ 0.1406 | $ 703.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 400V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5292656 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



