JSCJ GBU2002
| Manufacturer | JSCJAsian Brands |
| MPN | GBU2002 |
| LCSC Part # | C5292636 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 200V 20A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 260A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3576$ 0.1896 | $ 0.19 |
| 10+ | $ 0.2822$ 0.1496 | $ 1.50 |
| 30+ | $ 0.249$ 0.1320 | $ 3.96 |
| 100+ | $ 0.2082$ 0.1104 | $ 11.04 |
| 500+ | $ 0.1886$ 0.1000 | $ 50.00 |
| 1,000+ | $ 0.1781$ 0.0944 | $ 94.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



