LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC3961WV-3P-2 product image
  • HDGC3961WV-3P-2 thumbnail 1
  • HDGC3961WV-3P-2 thumbnail 2
  • HDGC3961WV-3P-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC3961WV-3P-2RoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC3961WV-3P-2
LCSC Part #
C5292574
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH R/A 3POS 3.96mm
Datasheetpdf iconHDGC HDGC3961WV-3P-2
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0562$ 0.56
100+$ 0.0446$ 4.46
300+$ 0.0387$ 11.61
1,000+$ 0.0325$ 32.50
5,000+$ 0.029$ 145.00
10,000+$ 0.0273$ 273.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=3.96mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact MaterialBrass
Number of PINs3P
Plastic MaterialPA66
Pitch3.96mm
Number of PINs Per Row3
Contact PlatingTin
Current Rating5A
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.