LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC2001H-5P product image
  • HDGC2001H-5P thumbnail 1
  • HDGC2001H-5P thumbnail 2
  • HDGC2001H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC2001H-5PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC2001H-5P
LCSC Part #
C5292554
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW PH
Datasheetpdf iconHDGC HDGC2001H-5P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0128$ 0.64
500+$ 0.01$ 5.00
2,000+$ 0.0084$ 16.80
4,000+$ 0.0075$ 30.00
24,000+$ 0.0067$ 160.80
50,000+$ 0.0062$ 310.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesPH
Number of Rows1
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.