HDGC HDGC1257H-7P
| Manufacturer | HDGCAsian Brands |
| MPN | HDGC1257H-7P |
| LCSC Part # | C5292513 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | CONN HOUSING 7POS 1.25mm SINGLE ROW GH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Reference Series | GH | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0287 | $ 5.74 |
| 600+ | $ 0.0244 | $ 14.64 |
| 2,000+ | $ 0.0208 | $ 41.60 |
| 10,000+ | $ 0.0186 | $ 186.00 |
| 20,000+ | $ 0.0173 | $ 346.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HDGC | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Reference Series | GH | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | - | |
| With Locker | Locking |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



