LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC 0.5K-DHQX-6PWB product image
  • 0.5K-DHQX-6PWB thumbnail 1
  • 0.5K-DHQX-6PWB thumbnail 2
  • 0.5K-DHQX-6PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC 0.5K-DHQX-6PWB

Manufacturer
HDGCAsian Brands
MPN
0.5K-DHQX-6PWB
LCSC Part #
C5292454
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 6POS 0.5mm SMD R/A
DatasheetHDGC 0.5K-DHQX-6PWB
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,825
1,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1066$ 0.53
50+$ 0.0843$ 4.22
150+$ 0.0731$ 10.97
500+$ 0.0647$ 32.35
2,000+$ 0.058$ 116.00
4,000+$ 0.0547$ 218.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureFlip-Top
Number of Contacts6P
Pitch0.5mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.