CENKER CKCS6028-100uH/M
| Manufacturer | CENKERAsian Brands |
| MPN | CKCS6028-100uH/M |
| LCSC Part # | C5291874 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.7A 0.5Ω SMD,6x6mm |
| Datasheet | CENKER CKCS6028-100uH/M |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,6x6mm | |
| Current Rating | 700mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | 650mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,6x6mm | |
| Current Rating | 700mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | 650mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657 | $ 0.66 |
| 100+ | $ 0.052 | $ 5.20 |
| 300+ | $ 0.0451 | $ 13.53 |
| 2,000+ | $ 0.0399 | $ 79.80 |
| 4,000+ | $ 0.0358 | $ 143.20 |
| 10,000+ | $ 0.0338 | $ 338.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,6x6mm | |
| Current Rating | 700mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | 650mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Packaging | SMD,6x6mm | |
| Current Rating | 700mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 500mΩ | |
| Current - Saturation(Isat) | 650mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C5291874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKCS6045-100uH/M | CENKER | SMD,6x6mm | 1,830 | $ 0.0705 | ||
| CKCS8040-100uH/M | CENKER | SMD,8x8mm | 990 | $ 0.1295 | ||
| CKCS5040-100uH/M | CENKER | SMD,5x5mm | 1,020 | $0.0488 $0.0574 |



