CENKER CKCS4030-100uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS4030-100uH/M |
| LCSC Part # | C5291827 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.45A 1.15Ω SMD,4x4mm |
| Description | 100uH Magnetic Shielded Inductor 600mA SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,970 
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0441 $ 0.0309 | $ 0.31 |
100+ | $ 0.0349 $ 0.0245 | $ 2.45 |
300+ | $ 0.0303 $ 0.0213 | $ 6.39 |
2,000+ | $ 0.0268 $ 0.0188 | $ 37.60 |
4,000+ | $ 0.024 $ 0.0168 | $ 67.20 |
10,000+ | $ 0.0227 $ 0.0159 | $ 159.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$