Saiya Sensor SY-CO2-11BDP
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-CO2-11BDP |
| LCSC Part # | C5291300 |
| Package | TO-39-4 |
| Customer # | |
| Description | 100ppm~10000ppm Carbon dioxide TO-39-4 Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Package | TO-39-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 29.2287 $ 24.8444 | $ 24.84 |
30+ | $ 27.7586 $ 23.5949 | $ 707.85 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$