LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X0515WVS-30AS-9TV01 product image
  • X0515WVS-30AS-9TV01 thumbnail 1
  • X0515WVS-30AS-9TV01 thumbnail 2
  • X0515WVS-30AS-9TV01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X0515WVS-30AS-9TV01

Manufacturer
XKB ConnectionAsian Brands
MPN
X0515WVS-30AS-9TV01
LCSC Part #
C5291087
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
0.5mm BTB Style Connector
DatasheetXKB Connection X0515WVS-30AS-9TV01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 368
368 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.7469$ 0.75
10+$ 0.606$ 6.06
30+$ 0.5347$ 16.04
100+$ 0.4634$ 46.34
700+$ 0.4213$ 294.91
1,400+$ 0.4002$ 560.28
Standard Packaging700/Full Reel

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerXKB Connection
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+85℃
Voltage Rating50V
Supplementary FeaturesWith column
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.