FANGCHENG FC-SCT4.6-1:70
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SCT4.6-1:70 |
| LCSC Part # | C5290456 |
| Package | SMD-4P,7x5.2mm |
| Customer # | |
| Key Attributes | SENSE XFMR 1:70 20A SMD |
| Description | 20A 1:70 Sense Transformer 1.5mΩ Primary 5.04Ω Secondary 0.652mH Surface Mount-4P,7x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-4P,7x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,498
2,498
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4001 | $ 1.40 |
10+ | $ 1.1742 | $ 11.74 |
30+ | $ 1.0501 | $ 31.50 |
100+ | $ 0.9097 | $ 90.97 |
500+ | $ 0.8468 | $ 423.40 |
1,000+ | $ 0.8178 | $ 817.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$