UMW IRLML2030TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML2030TR(UMW) |
| LCSC Part # | C5290363 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 2.7A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML2030TR utilizes advanced trench technology to deliver excellent on-state resistance RDS(ON) with low gate charge. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Drain-source voltage (VDS) = 30 V
- On-resistance (RDS(ON)) < 100 mΩ at VGS = 10 V
- On-resistance (RDS(ON)) < 154 mΩ at VGS = 4.5 V
Applications
AI Translation
- PWM applications - Load switch - Power management
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0387 | $ 0.39 |
| 100+ | $ 0.0307 | $ 3.07 |
| 300+ | $ 0.0268 | $ 8.04 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0204 | $ 122.40 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 29pF | |
| Current - Continuous Drain(Id) | 2.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRLML2030TR utilizes advanced trench technology to deliver excellent on-state resistance RDS(ON) with low gate charge. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- Drain-source voltage (VDS) = 30 V
- On-resistance (RDS(ON)) < 100 mΩ at VGS = 10 V
- On-resistance (RDS(ON)) < 154 mΩ at VGS = 4.5 V
Applications
AI Translation
- PWM applications - Load switch - Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
