LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
FUXINSEMI BZT52C6V8S product image
  • BZT52C6V8S thumbnail 1
  • BZT52C6V8S thumbnail 2
  • BZT52C6V8S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BZT52C6V8SRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BZT52C6V8S
LCSC Part #
C5290226
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323(SC-90)
Datasheetpdf iconFUXINSEMI BZT52C6V8S
In-Stock: 6,650
6,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.0080$ 0.40
500+$ 0.0105$ 0.0063$ 3.15
3,000+$ 0.0082$ 0.0050$ 15.00
6,000+$ 0.0073$ 0.0044$ 26.40
24,000+$ 0.0065$ 0.0039$ 93.60
51,000+$ 0.0061$ 0.0037$ 188.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-323(SC-90)
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece