ROHM SML-A12V8TT86
| Manufacturer | |
| MPN | SML-A12V8TT86 |
| LCSC Part # | C5290213 |
| Packaging | SMD,1.6x0.6mm |
| Customer # | |
| Key Attributes | LED RED SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,1.6x0.6mm | |
| Luminous Intensity | 630mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | 54mW | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size side-view LEDs
In-Stock: 675
675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1777 | $ 0.89 |
| 50+ | $ 0.1414 | $ 7.07 |
| 150+ | $ 0.1258 | $ 18.87 |
| 500+ | $ 0.1064 | $ 53.20 |
| 3,000+ | $ 0.0978 | $ 293.40 |
| 6,000+ | $ 0.0926 | $ 555.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | SMD,1.6x0.6mm | |
| Luminous Intensity | 630mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Power(Watts) | 54mW | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 624nm~636nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size side-view LEDs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



