LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi UC3843BNG product image
  • UC3843BNG thumbnail 1
  • UC3843BNG thumbnail 2
  • UC3843BNG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi UC3843BNGRoHS

Manufacturer
MPN
UC3843BNG
LCSC Part #
C5290
Packaging
PDIP-8
Customer #
Key Attributes
High-performance current mode controller
Datasheetpdf icononsemi UC3843BNG
In-Stock: 2,458
2,458 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.585$ 0.59
10+$ 0.4648$ 4.65
50+$ 0.4063$ 20.32
100+$ 0.3462$ 34.62
500+$ 0.312$ 156.00
1,000+$ 0.2925$ 292.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
Manufactureronsemi
PackagingPDIP-8
Operating Temperature0℃~+70℃
Output Current1A
FeaturesUnder-voltage lockout;Slope compensation;Leading edge blanking;Over Current Protection;Under Voltage Protection
TopologyBoost;Flyback
Duty Cycle(Max)96%
Working ModePWM Modulation
Feedback SystemPrimary-side feedback
Frequency - Switching500kHz
Operating Voltage7.6V~30V
Output Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UC3842B, UC3843B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and DC−DC converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, programmable output deadtime, and a latch for single pulse metering. The UCX842B has UVLO thresholds of 16 V (on) and 10 V (off), ideally suited for off−line converters. The UCX843B is tailored for lower voltage applications having UVLO thresholds of 8.5 V (on) and 7.6 V (off).

Features

AI Translation
  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Compensation
  • Latching PWM for Cycle−By−Cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage Lockout
  • High Current Totem Pole Output
  • Undervoltage Lockout with Hysteresis
  • Low Startup and Operating Current
  • Pb−Free Packages are Available