SOSET 24.576M 10PF 20PPM 4P
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | 24.576M 10PF 20PPM 4P |
| LCSC Part # | C5289707 |
| Package | HC-49S-SMD-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 24.576MHz 10pF SMD |
| Description | 10pF HC-49S-SMD-Mini Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | HC-49S-SMD-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,965 
2,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0726 | $ 0.36 |
50+ | $ 0.057 | $ 2.85 |
150+ | $ 0.0492 | $ 7.38 |
500+ | $ 0.0434 | $ 21.70 |
3,000+ | $ 0.0368 | $ 110.40 |
6,000+ | $ 0.0344 | $ 206.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$