XR XRCD75-470M
| Manufacturer | XRAsian Brands |
| MPN | XRCD75-470M |
| LCSC Part # | C5289449 |
| Packaging | SMD,7x5mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 1.1A 180mΩ SMD,5x7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7x5mm | |
| Current Rating | 1.1A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7x5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 840
840 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0696$ 0.0662 | $ 0.66 |
| 100+ | $ 0.0555$ 0.0528 | $ 5.28 |
| 300+ | $ 0.0485$ 0.0461 | $ 13.83 |
| 1,000+ | $ 0.0413$ 0.0393 | $ 39.30 |
| 5,000+ | $ 0.0371$ 0.0353 | $ 176.50 |
| 10,000+ | $ 0.0349$ 0.0332 | $ 332.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7x5mm | |
| Current Rating | 1.1A | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7x5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 180mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C5289449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



