XR XRCD54-3R9M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCD54-3R9M |
| LCSC Part # | C5289415 |
| Package | SMD,5.2x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 2900mA 50mΩ SMD,4.5x5.2mm |
| Description | 2.9A 3.9uH ±20% 50mΩ Unshielded Inductor SMD,5.2x4.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,5.2x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0364 | $ 0.73 |
200+ | $ 0.0288 | $ 5.76 |
600+ | $ 0.025 | $ 15.00 |
1,500+ | $ 0.0222 | $ 33.30 |
10,500+ | $ 0.0199 | $ 208.95 |
19,500+ | $ 0.0187 | $ 364.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$