XR XRAL0510-471K
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRAL0510-471K |
| LCSC Part # | C5289239 |
| Package | Through Hole,D5xL10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 340mA 1.22Ω Through Hole,D5xL10.5mm |
| Description | 340mA 470uH ±10% 1.22Ω 340mA Color Band Inductor Through Hole,D5xL10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D5xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12,360
12,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0255 | $ 0.51 |
200+ | $ 0.0209 | $ 4.18 |
1,000+ | $ 0.0183 | $ 18.30 |
2,000+ | $ 0.0168 | $ 33.60 |
20,000+ | $ 0.0147 | $ 294.00 |
40,000+ | $ 0.0145 | $ 580.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$