LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Leiditech CM1213-04SO product image
  • CM1213-04SO thumbnail 1
  • CM1213-04SO thumbnail 2
  • CM1213-04SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech CM1213-04SORoHS

Manufacturer
LeiditechAsian Brands
MPN
CM1213-04SO
LCSC Part #
C5289052
Packaging
SOT-26
Customer #
Key Attributes
TVS DIODE 5VWM 28VC SOT-26
Datasheetpdf iconLeiditech CM1213-04SO
In-Stock: 2,270
2,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0659$ 0.0627$ 0.63
100+$ 0.0525$ 0.0499$ 4.99
300+$ 0.0458$ 0.0436$ 13.08
3,000+$ 0.039$ 0.0371$ 111.30
6,000+$ 0.035$ 0.0333$ 199.80
9,000+$ 0.033$ 0.0314$ 282.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-26
Clamping Voltage28V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV, Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20 μs)
  • RoHS Compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100/1000 Ethernet