MAXIM MAX4410EUD+
| Manufacturer | |
| MPN | MAX4410EUD+ |
| LCSC Part # | C5289016 |
| Packaging | TSSOP-14-175mil |
| Customer # | |
| Key Attributes | 80mW, DirectDrive Stereo Headphone Driver with Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14-175mil | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.003% | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 95dB | |
| Features | ESD protection;Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 1.8V~3.6V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4410 stereo headphone driver is designed for portable equipment where board space is at a premium. The MAX4410 uses a unique DirectDrive architecture to produce a ground-referenced output from a single supply, eliminating the need for large DC-blocking capacitors, saving cost, board space, and component height. The MAX4410 delivers up to 80mW per channel into a 16Ω load and has low 0.003% THD + N. A high power-supply rejection ratio (90dB at 1kHz) allows this device to operate from noisy digital supplies without an additional linear regulator. The MAX4410 includes ±8kV ESD protection on the headphone outputs. Comprehensive click-and-pop circuitry suppresses audible clicks and pops on startup and shutdown. Independent left/right, low-power shutdown controls make it possible to optimize power savings in mixed mode, mono/stereo applications. The MAX4410 operates from a single 1.8V to 3.6V supply, consumes only 7mA of supply current, has short-circuit and thermal overload protection, and is specified over the extended -40℃ to +85℃ temperature range. The MAX4410 is available in a tiny (2mm×2mm×0.6mm), 16-bump chip-scale package (UCSP) and a 14-pin TSSOP package.
Features
- No Bulky DC-Blocking Capacitors Required
- Ground-Referenced Outputs Eliminate DC-Bias Voltages on Headphone Ground Pin
- No Degradation of Low-Frequency Response Due to Output Capacitors
- 80mW Per Channel into 16Ω
- Low 0.003% THD + N
- High PSRR (90dB at 1kHz)
- Integrated Click-and-Pop Suppression
- 1.8V to 3.6V Single-Supply Operation
- Low Quiescent Current
- Independent Left/Right, Low-Power Shutdown Controls
- Short-Circuit and Thermal Overload Protection
- ±8kV ESD-Protected Amplifier Outputs
- Available in Space-Saving Packages 16-Bump UCSP (2mm x 2mm x 0.6mm) 14-Pin TSSOP
Applications
- Notebooks
- MP3 Players
- Cellular Phones
- Web Pads
- PDAs
- Portable Audio Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7706 | $ 4.77 |
| 10+ | $ 4.0988 | $ 40.99 |
| 30+ | $ 3.7013 | $ 111.04 |
| 96+ | $ 3.2972 | $ 316.53 |
| 480+ | $ 3.1123 | $ 1493.90 |
| 960+ | $ 3.0279 | $ 2906.78 |
Standard Packaging96/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14-175mil | |
| Quiescent Current | 7mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.003% | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 95dB | |
| Features | ESD protection;Automatic mute/no-noise switch;Enable/shutdown function | |
| Voltage - Supply | 1.8V~3.6V | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 80mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4410 stereo headphone driver is designed for portable equipment where board space is at a premium. The MAX4410 uses a unique DirectDrive architecture to produce a ground-referenced output from a single supply, eliminating the need for large DC-blocking capacitors, saving cost, board space, and component height. The MAX4410 delivers up to 80mW per channel into a 16Ω load and has low 0.003% THD + N. A high power-supply rejection ratio (90dB at 1kHz) allows this device to operate from noisy digital supplies without an additional linear regulator. The MAX4410 includes ±8kV ESD protection on the headphone outputs. Comprehensive click-and-pop circuitry suppresses audible clicks and pops on startup and shutdown. Independent left/right, low-power shutdown controls make it possible to optimize power savings in mixed mode, mono/stereo applications. The MAX4410 operates from a single 1.8V to 3.6V supply, consumes only 7mA of supply current, has short-circuit and thermal overload protection, and is specified over the extended -40℃ to +85℃ temperature range. The MAX4410 is available in a tiny (2mm×2mm×0.6mm), 16-bump chip-scale package (UCSP) and a 14-pin TSSOP package.
Features
- No Bulky DC-Blocking Capacitors Required
- Ground-Referenced Outputs Eliminate DC-Bias Voltages on Headphone Ground Pin
- No Degradation of Low-Frequency Response Due to Output Capacitors
- 80mW Per Channel into 16Ω
- Low 0.003% THD + N
- High PSRR (90dB at 1kHz)
- Integrated Click-and-Pop Suppression
- 1.8V to 3.6V Single-Supply Operation
- Low Quiescent Current
- Independent Left/Right, Low-Power Shutdown Controls
- Short-Circuit and Thermal Overload Protection
- ±8kV ESD-Protected Amplifier Outputs
- Available in Space-Saving Packages 16-Bump UCSP (2mm x 2mm x 0.6mm) 14-Pin TSSOP
Applications
- Notebooks
- MP3 Players
- Cellular Phones
- Web Pads
- PDAs
- Portable Audio Equipment
C5289016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



