MAXIM MAX4992EVB+T
| Manufacturer | |
| MPN | MAX4992EVB+T |
| LCSC Part # | C5289007 |
| Packaging | UTQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | Low RoN, Dual-SPDT/Single-DPDT Analog Switches with Slow Turn-On Time |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | UTQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 300mΩ | |
| Con | 65pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX4991–MAX4994 low 0.3Ω (typ) on-resistance analog switches have break-before-make switching and operate from a single +1.8V to +5.5V supply. The MAX4991/MAX4993 provide a slow turn-on time, and with COM_ used as the output, reduce clicks and pops due to coupling capacitors and audio amplifiers with a DC output bias.
Features
AI Translation
- The MAX4991–MAX4994 low on-resistance analog switches operate from a single +1.8V to +5.5V supply.
- The MAX4991/MAX4993 feature a slow turn-on time to reduce clicks and pops due to coupling capacitors and audio amplifiers with a DC output bias. This feature provides click-and-pop reduction without adding additional parts for existing architectures.
- The MAX4991/MAX4992 are dual single-pole/double-throw (SPDT) switches, while the MAX4993/MAX4994 are double-pole/double-throw (DPDT) switches.
- The MAX4993/MAX4994 feature an active-low enable input (EN) that sets all the channels to high impedance and reduces supply current when driven high.
- These devices have 0.3Ω on-resistance and 0.004% THD+N to route high fidelity audio signals.
- The MAX4991–MAX4994 are available in space-saving 10-pin UTQFN (1.4mm×1.8mm) package, and are specified for operation over the -40°C to +85°C extended temperature range.
- Slow Turn-On for Click-and-Pop Reduction Without Additional Parts
- Low 0.3Ω On-Resistance
- Low RON Flatness (1mΩ)
- Low THD+N: 0.004%
- +1.8V to +5.5V Single-Supply Operation
- 1.2μA (typ) Supply Current
- Space-Saving Packages 10-Pin UTQFN (1.4mm x 1.8mm x 0.55mm)
Applications
AI Translation
- Speaker Headset Source Switching
- Cellular Phones
- Portable MP3 Players
- Audio Signal Routing
In-Stock: 2,172
2,172 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0596$ 2.0390 | $ 2.04 |
| 10+ | $ 1.7275$ 1.7103 | $ 17.10 |
| 30+ | $ 1.5191$ 1.5040 | $ 45.12 |
| 100+ | $ 1.3074$ 1.2944 | $ 129.44 |
| 500+ | $ 1.2114$ 1.1993 | $ 599.65 |
| 1,000+ | $ 1.1691$ 1.1575 | $ 1157.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | UTQFN-10(1.4x1.8) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Ron | 300mΩ | |
| Con | 65pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX4991–MAX4994 low 0.3Ω (typ) on-resistance analog switches have break-before-make switching and operate from a single +1.8V to +5.5V supply. The MAX4991/MAX4993 provide a slow turn-on time, and with COM_ used as the output, reduce clicks and pops due to coupling capacitors and audio amplifiers with a DC output bias.
Features
AI Translation
- The MAX4991–MAX4994 low on-resistance analog switches operate from a single +1.8V to +5.5V supply.
- The MAX4991/MAX4993 feature a slow turn-on time to reduce clicks and pops due to coupling capacitors and audio amplifiers with a DC output bias. This feature provides click-and-pop reduction without adding additional parts for existing architectures.
- The MAX4991/MAX4992 are dual single-pole/double-throw (SPDT) switches, while the MAX4993/MAX4994 are double-pole/double-throw (DPDT) switches.
- The MAX4993/MAX4994 feature an active-low enable input (EN) that sets all the channels to high impedance and reduces supply current when driven high.
- These devices have 0.3Ω on-resistance and 0.004% THD+N to route high fidelity audio signals.
- The MAX4991–MAX4994 are available in space-saving 10-pin UTQFN (1.4mm×1.8mm) package, and are specified for operation over the -40°C to +85°C extended temperature range.
- Slow Turn-On for Click-and-Pop Reduction Without Additional Parts
- Low 0.3Ω On-Resistance
- Low RON Flatness (1mΩ)
- Low THD+N: 0.004%
- +1.8V to +5.5V Single-Supply Operation
- 1.2μA (typ) Supply Current
- Space-Saving Packages 10-Pin UTQFN (1.4mm x 1.8mm x 0.55mm)
Applications
AI Translation
- Speaker Headset Source Switching
- Cellular Phones
- Portable MP3 Players
- Audio Signal Routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



