ST STM32F412VGH6
| Manufacturer | |
| MPN | STM32F412VGH6 |
| LCSC Part # | C528747 |
| Packaging | UFBGA-100 |
| Customer # | |
| Key Attributes | Arm-Cortex-M4 32b MCU+FPU, 125 DMIPS, 1MB Flash, 256KB RAM, USB OTG FS, 17 TIMs, 1 ADC, 17 comm. interfaces |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 1 Mbyte of Flash memory, 256 Kbyte of SRAM, Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory, Dual mode Quad-SPI interface
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os, POR, PDR, PVD and BOR, 4-to-26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration, Internal 32 kHz RC with calibration
- Power consumption:
- Run: 112 μA/MHz (peripheral off)
- Stop (Flash in Stop mode, fast wakeup time): 50 μA Typ @ 25 °C, 75 μA max @ 25 °C
- Stop (Flash in Deep power down mode, slow wakeup time): down to 18 μA @ 25 °C, 40 μA max @ 25 °C
- Standby: 2.4 μA @ 25 °C / 1.7V without RTC; 12 μA @ 85 °C @ 1.7V
- VBAT supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS ADC: up to 16 channels
- 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- General-purpose DMA: 16-stream DMA
- Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer
- Debug mode:
- Serial wire debug (SWD) & JTAG
- Cortex-M4 Embedded Trace Macrocell ITM
- Up to 114 I/O ports with interrupt capability:
- Up to 109 fast I/Os up to 100 MHz
- Up to 114 five V-tolerant I/Os
- Up to 17 communication interfaces:
- Up to 4xI²C interfaces (SMBus/PMBus)
- Up to 4 USARTs (2x12.5 Mbit/s, 2x6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 5 SPI/I²Ss (up to 50 Mbit/s, SPI or I²S audio protocol), out of which 2 muxed full-duplex I²S interfaces
- SDIO interface (SD/MMC/eMMC)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- 2xCAN (2.0B Active)
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages are ECOPACK2
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.083 | $ 14.08 |
| 10+ | $ 13.4212 | $ 134.21 |
| 30+ | $ 12.2744 | $ 368.23 |
| 100+ | $ 11.2752 | $ 1127.52 |
Standard Packaging2496/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFBGA-100 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 81 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
- Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories: Up to 1 Mbyte of Flash memory, 256 Kbyte of SRAM, Flexible external static memory controller with up to 16-bit data bus: SRAM, PSRAM, NOR Flash memory, Dual mode Quad-SPI interface
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os, POR, PDR, PVD and BOR, 4-to-26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration, Internal 32 kHz RC with calibration
- Power consumption:
- Run: 112 μA/MHz (peripheral off)
- Stop (Flash in Stop mode, fast wakeup time): 50 μA Typ @ 25 °C, 75 μA max @ 25 °C
- Stop (Flash in Deep power down mode, slow wakeup time): down to 18 μA @ 25 °C, 40 μA max @ 25 °C
- Standby: 2.4 μA @ 25 °C / 1.7V without RTC; 12 μA @ 85 °C @ 1.7V
- VBAT supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS ADC: up to 16 channels
- 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- General-purpose DMA: 16-stream DMA
- Up to 17 timers: up to twelve 16-bit timers, two 32-bit timers up to 100 MHz each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window), one SysTick timer
- Debug mode:
- Serial wire debug (SWD) & JTAG
- Cortex-M4 Embedded Trace Macrocell ITM
- Up to 114 I/O ports with interrupt capability:
- Up to 109 fast I/Os up to 100 MHz
- Up to 114 five V-tolerant I/Os
- Up to 17 communication interfaces:
- Up to 4xI²C interfaces (SMBus/PMBus)
- Up to 4 USARTs (2x12.5 Mbit/s, 2x6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 5 SPI/I²Ss (up to 50 Mbit/s, SPI or I²S audio protocol), out of which 2 muxed full-duplex I²S interfaces
- SDIO interface (SD/MMC/eMMC)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- 2xCAN (2.0B Active)
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages are ECOPACK2
C528747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

