TI AM26LS31INSR
| Manufacturer | |
| MPN | AM26LS31INSR |
| LCSC Part # | C528634 |
| Packaging | SO-16-208mil |
| Customer # | |
| Key Attributes | AM26LS31x Quadruple Differential Line Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Logic Family | AM26LS31 | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | TTL-compatible CMOS | |
| Propagation Delay | 20ns@5V,30pF | |
| Current - Output Low(IOL) | 20mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20mA | |
| Features | Power-off isolation;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26LS31 family of devices is a quadruple complementary-output line driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines, and they are in the high-impedance state in the power-off condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, G̅) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed.
Features
- Meets or Exceeds the Requirements of ANSI TIA/EIA-422-B and ITU
- Operates From a Single 5-V Supply
- TTL-Compatible
- Complementary Outputs
- High Output Impedance in Power-Off Conditions
- Complementary Output-Enable Inputs
- Available MIL-PRF-38535-Qualified Options (M): All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Motor Encoders
- Field Transmitters: Pressure Sensors and Temperature Sensors
- Temperature Sensors or Controllers Using Modbus
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.64 | $ 1.64 |
| 10+ | $ 1.3745 | $ 13.75 |
| 30+ | $ 1.228 | $ 36.84 |
| 100+ | $ 1.0635 | $ 106.35 |
| 500+ | $ 0.9918 | $ 495.90 |
| 1,000+ | $ 0.9576 | $ 957.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-16-208mil | |
| Logic Family | AM26LS31 | |
| Voltage - Supply | 4.75V~5.25V | |
| Input type | TTL-compatible CMOS | |
| Propagation Delay | 20ns@5V,30pF | |
| Current - Output Low(IOL) | 20mA | |
| number of channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 20mA | |
| Features | Power-off isolation;Output enable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26LS31 family of devices is a quadruple complementary-output line driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines, and they are in the high-impedance state in the power-off condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, G̅) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed.
Features
- Meets or Exceeds the Requirements of ANSI TIA/EIA-422-B and ITU
- Operates From a Single 5-V Supply
- TTL-Compatible
- Complementary Outputs
- High Output Impedance in Power-Off Conditions
- Complementary Output-Enable Inputs
- Available MIL-PRF-38535-Qualified Options (M): All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Motor Encoders
- Field Transmitters: Pressure Sensors and Temperature Sensors
- Temperature Sensors or Controllers Using Modbus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



