ARTERY AT32F413RCT7
| Manufacturer | ARTERYAsian Brands |
| MPN | AT32F413RCT7 |
| LCSC Part # | C528423 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Based on ARM 32-bit Cortex-M4F microcontroller + FPU, with internal flash memory, sLib, USB, CAN, timers, ADC, and communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.6V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4F | |
| Program Storage Size | 256KB | |
| Core Size | 32bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 55 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM 32-bit Cortex -M4F microcontroller + FPU, with 64 Kbytes to 256 Kbytes internal flash, sLib, USB, 2 CAN, 12 timers, 2 ADC, 13 communication interfaces
Features
AI Translation
- Up to 200 MHz operating frequency with MPU, single-cycle multiplication and hardware division
- Embedded FPU
- DSP instruction set
- 64 KB to 256 KB internal Flash program/data memory
- SPIM interface: additional up to 16 MB external SPI Flash program/data memory interface
- Up to 64 KB SRAM
- sLib: designates a specified main memory region as a secure execution-only code library — code in this region can be called but not read
- 2.6 to 3.6 V power supply and I/O pins
- POR/PDR, PVD
- 4 to 25 MHz crystal oscillator
- Embedded factory-trimmed 48 MHz RC oscillator (1% accuracy at 25℃, 2.5% accuracy at -40℃ to +105℃) with ACC
- Embedded calibrated 40 kHz RC oscillator
- 32 kHz crystal oscillator with calibration
- Sleep, Stop, and Standby modes; VBAT supplies RTC and 42 × 16-bit backup registers
- 2 × 12-bit ADC, 0.5 μs conversion time (up to 16 input channels)
- Conversion range: 0 to 3.6 V
- Dual sample-and-hold
- Temperature sensor
- 12-channel DMA controller
- Supported peripherals: timers, ADC, SDIO, I2S, SPI, I2C, and USART
- SWD and JTAG interface
- 27/39/55 multifunctional bidirectional I/O pins; all I/O pins mappable to 16 external interrupts; almost all I/O pins 5 V tolerant
- All I/O pins are fast I/O with register access up to fAHB/2
- Up to 5 × 16-bit timers + 2 × 32-bit timers, each with up to 4 channels for input capture/output compare/PWM or pulse counting, and quadrature encoder input
- Up to 2 × 16-bit advanced PWM timers with dead-time control and emergency brake for motor control
- 2 watchdog timers (independent and windowed)
- SysTick timer: 24-bit down counter
- 2 I2C interfaces (SMBus/PMBus support)
- Up to 5 USART interfaces (ISO7816, LIN, IrDA, and modem control support)
- 2 SPI interfaces (50 Mbit/s), both remappable as I2S
- 2 CAN interfaces (2.0B Active)
- Crystal-less USB 2.0 full-speed interface
- SDIO interface
- CRC calculation unit, 96-bit unique chip ID
In-Stock: 2,170
2,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7944 | $ 2.79 |
| 10+ | $ 2.3292 | $ 23.29 |
| 30+ | $ 2.0381 | $ 61.14 |
| 160+ | $ 1.7388 | $ 278.21 |
| 480+ | $ 1.6038 | $ 769.82 |
| 960+ | $ 1.5452 | $ 1483.39 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ARTERY | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.6V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4F | |
| Program Storage Size | 256KB | |
| Core Size | 32bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 55 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM 32-bit Cortex -M4F microcontroller + FPU, with 64 Kbytes to 256 Kbytes internal flash, sLib, USB, 2 CAN, 12 timers, 2 ADC, 13 communication interfaces
Features
AI Translation
- Up to 200 MHz operating frequency with MPU, single-cycle multiplication and hardware division
- Embedded FPU
- DSP instruction set
- 64 KB to 256 KB internal Flash program/data memory
- SPIM interface: additional up to 16 MB external SPI Flash program/data memory interface
- Up to 64 KB SRAM
- sLib: designates a specified main memory region as a secure execution-only code library — code in this region can be called but not read
- 2.6 to 3.6 V power supply and I/O pins
- POR/PDR, PVD
- 4 to 25 MHz crystal oscillator
- Embedded factory-trimmed 48 MHz RC oscillator (1% accuracy at 25℃, 2.5% accuracy at -40℃ to +105℃) with ACC
- Embedded calibrated 40 kHz RC oscillator
- 32 kHz crystal oscillator with calibration
- Sleep, Stop, and Standby modes; VBAT supplies RTC and 42 × 16-bit backup registers
- 2 × 12-bit ADC, 0.5 μs conversion time (up to 16 input channels)
- Conversion range: 0 to 3.6 V
- Dual sample-and-hold
- Temperature sensor
- 12-channel DMA controller
- Supported peripherals: timers, ADC, SDIO, I2S, SPI, I2C, and USART
- SWD and JTAG interface
- 27/39/55 multifunctional bidirectional I/O pins; all I/O pins mappable to 16 external interrupts; almost all I/O pins 5 V tolerant
- All I/O pins are fast I/O with register access up to fAHB/2
- Up to 5 × 16-bit timers + 2 × 32-bit timers, each with up to 4 channels for input capture/output compare/PWM or pulse counting, and quadrature encoder input
- Up to 2 × 16-bit advanced PWM timers with dead-time control and emergency brake for motor control
- 2 watchdog timers (independent and windowed)
- SysTick timer: 24-bit down counter
- 2 I2C interfaces (SMBus/PMBus support)
- Up to 5 USART interfaces (ISO7816, LIN, IrDA, and modem control support)
- 2 SPI interfaces (50 Mbit/s), both remappable as I2S
- 2 CAN interfaces (2.0B Active)
- Crystal-less USB 2.0 full-speed interface
- SDIO interface
- CRC calculation unit, 96-bit unique chip ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



