onsemi MC14066BDR2G
| Manufacturer | |
| MPN | MC14066BDR2G |
| LCSC Part # | C52828 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad Analog Switch/Quad Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| -3dB Bandwidth | 65MHz | |
| Ron | 250Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Fault protection | |
| Con | - | |
| Propagation Delay | 20ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation. The MC14066B is designed to be pin−for−pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.
Features
AI Translation
- Triple Diode Protection on All Control Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linearized Transfer Characteristics
- Low Noise - 12 nV/√Cycle, f ≥ 1.0 kHz typical
- Pin−for−Pin Replacement for CD4016, CD4016, MC14016B
- For Lower RON, Use The HC4066 High−Speed CMOS Device
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 25,205
25,205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.229 | $ 1.15 |
| 50+ | $ 0.179 | $ 8.95 |
| 150+ | $ 0.1576 | $ 23.64 |
| 500+ | $ 0.1243 | $ 62.15 |
| 2,500+ | $ 0.1124 | $ 281.00 |
| 5,000+ | $ 0.1052 | $ 526.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



