LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPNCP308SN300T1G product image
  • TPNCP308SN300T1G thumbnail 1
  • TPNCP308SN300T1G thumbnail 2
  • TPNCP308SN300T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPNCP308SN300T1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPNCP308SN300T1G
LCSC Part #
C52817283
Packaging
SOT-23-6
Customer #
Key Attributes
Active Low 1.7V~6.5V 1 SOT-23-6 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC TPNCP308SN300T1G
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2626$ 0.2495$ 1.25
50+$ 0.2051$ 0.1949$ 9.75
150+$ 0.1805$ 0.1715$ 25.73
500+$ 0.1497$ 0.1423$ 71.15
3,000+$ 0.136$ 0.1292$ 387.60
6,000+$ 0.1278$ 0.1215$ 729.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Reset Timeout-
Operating Temperature-40℃~+125℃
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current2.8uA
Voltage - Supply1.7V~6.5V
ChipTypeVoltage monitor
Threshold Voltage2.79V
Number of Voltages Monitored1

Introduction

AI Translation

This series of microprocessor supervisory circuits monitors system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE pin voltage falls below a preset threshold or when the manual reset (MR) pin is pulled low. After the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable timeout period.

Features

AI Translation
  • Power-on reset generator with adjustable delay time (1.25ms to 10s).
  • Ultra-low quiescent current: 2.8uA typical.
  • High threshold accuracy: 0.5% typical.
  • Fixed threshold voltages for standard voltage rails from 0.9V to 5V, with adjustable voltage option down to 0.4V.
  • Manual reset (MR) input.
  • Open-drain RESET output.
  • Operating temperature range: -40°C to +125°C.
  • Packages: SOT23-6L (TPNCP308SNxxxTBG), DFN2x2-6L (TPNCP308MTxxxT1G).

Applications

AI Translation
  • DSP or microcontroller applications
  • Laptop/desktop computers
  • FPGA/ASIC applications
  • Portable/battery-powered products
  • PDA/handheld devices