TECH PUBLIC TPMEG4010ETR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMEG4010ETR |
| LCSC Part # | C52817257 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 40V 1 Independent 900mV@3A 1A SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage
- Low reverse current
- High reliability
- SOD123 package
In-Stock: 9,140
9,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0211$ 0.0161 | $ 0.32 |
| 200+ | $ 0.0164$ 0.0125 | $ 2.50 |
| 600+ | $ 0.0138$ 0.0105 | $ 6.30 |
| 3,000+ | $ 0.0122$ 0.0093 | $ 27.90 |
| 9,000+ | $ 0.0108$ 0.0083 | $ 74.70 |
| 21,000+ | $ 0.0101$ 0.0077 | $ 161.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage
- Low reverse current
- High reliability
- SOD123 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



