TECH PUBLIC TPDTA124XT
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPDTA124XT |
| LCSC Part # | C52817217 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 100mA 200mW SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Operating temperature | - | |
| Number | - | |
| type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Operating temperature | - | |
| Number | - | |
| type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-in bias resistors
- Simplified device design
- Near-complete elimination of parasitic effects
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0403 | $ 0.04 |
| 200+ | $ 0.0161 | $ 3.22 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0153 | $ 15.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Operating temperature | - | |
| Number | - | |
| type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 2.1 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 400mV@100uA,5V | |
| Operating temperature | - | |
| Number | - | |
| type | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-in bias resistors
- Simplified device design
- Near-complete elimination of parasitic effects
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

