TECH PUBLIC TLV803SDBZR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV803SDBZR-TP |
| LCSC Part # | C52817177 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precision VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as +1V
- Fully specified over full temperature range
- 2μA supply current
- One output configuration: open-drain active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
In-Stock: 3,380
3,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0799$ 0.0608 | $ 0.30 |
| 50+ | $ 0.063$ 0.0479 | $ 2.40 |
| 150+ | $ 0.0546$ 0.0415 | $ 6.23 |
| 500+ | $ 0.0482$ 0.0367 | $ 18.35 |
| 3,000+ | $ 0.0431$ 0.0328 | $ 98.40 |
| 6,000+ | $ 0.0406$ 0.0309 | $ 185.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precision VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as +1V
- Fully specified over full temperature range
- 2μA supply current
- One output configuration: open-drain active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
C52817177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



