TECH PUBLIC TLV803MDBZR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV803MDBZR-TP |
| LCSC Part # | C52817175 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 4.38V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precise VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as +1V
- Fully specified over full temperature range
- 2μA supply current
- One output configuration: open-drain, active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instrumentation
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.118$ 0.0897 | $ 0.45 |
| 50+ | $ 0.093$ 0.0707 | $ 3.54 |
| 150+ | $ 0.0805$ 0.0612 | $ 9.18 |
| 500+ | $ 0.0712$ 0.0542 | $ 27.10 |
| 3,000+ | $ 0.0637$ 0.0485 | $ 145.50 |
| 6,000+ | $ 0.0599$ 0.0456 | $ 273.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 2uA | |
| Threshold Voltage | 4.38V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High accuracy ±2%
- Precise VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid with VCC as low as +1V
- Fully specified over full temperature range
- 2μA supply current
- One output configuration: open-drain, active-low RESET output
- SOT-23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instrumentation
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
C52817175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



