LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC SN74LVC1G10DBVR product image
  • SN74LVC1G10DBVR thumbnail 1
  • SN74LVC1G10DBVR thumbnail 2
  • SN74LVC1G10DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G10DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G10DBVR
LCSC Part #
C52817170
Packaging
SOT-23-6
Customer #
Key Attributes
10uA 1.65V~5.5V 18ns@1.8V,30pF SOT-23-6 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC SN74LVC1G10DBVR
In-Stock: 3,980
3,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0485$ 0.0369$ 0.37
100+$ 0.0383$ 0.0292$ 2.92
300+$ 0.0331$ 0.0252$ 7.56
3,000+$ 0.0293$ 0.0223$ 66.90
6,000+$ 0.0262$ 0.0200$ 120.00
9,000+$ 0.0246$ 0.0187$ 168.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Logic Family74LVC
FeaturesLocal shutdown mode
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1;3
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay18ns@1.8V,30pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74LVC1G10DBVR performs the Boolean function Y = A · B · C or Y = A̅ + B̅ + C̅ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow when the device is powered down.

Features

AI Translation
  • 5V VCC operation support
  • Input voltage tolerance up to 5.5V
  • Maximum propagation delay of 3.8ns at 3.3V
  • Low power consumption, ICC = 10μA (max)
  • ±24mA output drive capability at 3.3V
  • ESD protection exceeding JESD 22 standard

Applications

AI Translation
  • Audio docking stations
  • Blu-ray players and home theater systems
  • Personal digital assistants
  • Power supplies