LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MMUN2213LT1G product image
  • MMUN2213LT1G thumbnail 1
  • MMUN2213LT1G thumbnail 2
  • MMUN2213LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMUN2213LT1GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMUN2213LT1G
LCSC Part #
C52817148
Packaging
SOT-23
Customer #
Key Attributes
50V 68 100mA 200mW 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC MMUN2213LT1G
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0274$ 0.0261$ 0.52
200+$ 0.0213$ 0.0203$ 4.06
600+$ 0.0178$ 0.0170$ 10.20
3,000+$ 0.0158$ 0.0151$ 45.30
9,000+$ 0.014$ 0.0133$ 119.70
21,000+$ 0.013$ 0.0124$ 260.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain68
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor61.1kΩ
Resistor Ratio1.2
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@2mA,0.3V
Number1 NPN (Pre-Biased)
typeNPN

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epitaxial planar die structure
  • Built-in bias resistors (R₁: 47kΩ, R₂: 47kΩ)
  • Lead-free version also available
  • RoHS compliant and halogen-free