LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MMUN2137LT1G(TP) product image
  • MMUN2137LT1G(TP) thumbnail 1
  • MMUN2137LT1G(TP) thumbnail 2
  • MMUN2137LT1G(TP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMUN2137LT1G(TP)RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMUN2137LT1G(TP)
LCSC Part #
C52817145
Packaging
SOT-23
Customer #
Key Attributes
50V 60 100mA 200mW 1 PNP Pre-Biased PNP SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC MMUN2137LT1G(TP)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.0265$ 0.53
200+$ 0.0216$ 0.0206$ 4.12
600+$ 0.0182$ 0.0173$ 10.38
3,000+$ 0.0161$ 0.0153$ 45.90
9,000+$ 0.0143$ 0.0136$ 122.40
21,000+$ 0.0134$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain60
Emitter-Base Voltage VEBO-
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV
Input Resistor61.1kΩ
Resistor Ratio0.57
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@2mA,0.3V
Number1 PNP Pre-Biased
typePNP

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors
  • Simplified device design
  • Near-complete elimination of parasitic effects