TECH PUBLIC MAX809MTRG-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX809MTRG-TP |
| LCSC Part # | C52817133 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Standby Current | 3uA | |
| Threshold Voltage | 4.38V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc = 1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
In-Stock: 8,930
8,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0785$ 0.0597 | $ 0.30 |
| 50+ | $ 0.0617$ 0.0469 | $ 2.35 |
| 150+ | $ 0.0533$ 0.0406 | $ 6.09 |
| 500+ | $ 0.047$ 0.0358 | $ 17.90 |
| 3,000+ | $ 0.0419$ 0.0319 | $ 95.70 |
| 6,000+ | $ 0.0394$ 0.0300 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | - | |
| Standby Current | 3uA | |
| Threshold Voltage | 4.38V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc = 1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



