TECH PUBLIC CSD17576Q5BT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CSD17576Q5BT-TP |
| LCSC Part # | C52817081 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 57W 30V 160A 1.5V 1.4mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 664pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 544pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.428nF | |
| Gate Charge(Qg) | 142nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load Switch
- High-Frequency Switching & Synchronous Rectification
- Active Clamp in Intermediate DC/DC Power Supply
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5792 | $ 0.58 |
| 10+ | $ 0.4659 | $ 4.66 |
| 30+ | $ 0.4085 | $ 12.26 |
| 100+ | $ 0.3526 | $ 35.26 |
| 500+ | $ 0.3191 | $ 159.55 |
| 1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 664pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 544pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.428nF | |
| Gate Charge(Qg) | 142nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load Switch
- High-Frequency Switching & Synchronous Rectification
- Active Clamp in Intermediate DC/DC Power Supply
C52817081 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



