TECH PUBLIC BCR135
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BCR135 |
| LCSC Part # | C52817064 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 68 100mA 200mW 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial planar die structure
- Built-in bias resistors (R₁: 10kΩ, R₂: 47kΩ)
- Lead-free version available
- RoHS compliant and halogen-free
In-Stock: 3,740
3,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0323$ 0.0307 | $ 0.61 |
| 200+ | $ 0.0261$ 0.0248 | $ 4.96 |
| 600+ | $ 0.0226$ 0.0215 | $ 12.90 |
| 3,000+ | $ 0.0205$ 0.0195 | $ 58.50 |
| 9,000+ | $ 0.0187$ 0.0178 | $ 160.20 |
| 21,000+ | $ 0.0177$ 0.0169 | $ 354.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 5.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Epitaxial planar die structure
- Built-in bias resistors (R₁: 10kΩ, R₂: 47kΩ)
- Lead-free version available
- RoHS compliant and halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



