LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC BCR133 product image
  • BCR133 thumbnail 1
  • BCR133 thumbnail 2
  • BCR133 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BCR133RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BCR133
LCSC Part #
C52817063
Packaging
SOT-23
Customer #
Key Attributes
50V 30 100mA 200mW 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconTECH PUBLIC BCR133
In-Stock: 5,620
5,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0286$ 0.0272$ 0.54
200+$ 0.0222$ 0.0211$ 4.22
600+$ 0.0187$ 0.0178$ 10.68
3,000+$ 0.0165$ 0.0157$ 47.10
9,000+$ 0.0147$ 0.0140$ 126.00
21,000+$ 0.0137$ 0.0131$ 275.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTECH PUBLIC
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO50V
Transition frequency(fT)250MHz
DC Current Gain30
Emitter-Base Voltage VEBO-
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor-
Resistor Ratio-
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Operating temperature-
Number1 NPN (Pre-Biased)
typeNPN

Features

AI Translation
  • Epitaxial planar die structure
  • Built-in bias resistors (R1: 10kΩ, R2: 10kΩ)
  • Lead-free version available
  • RoHS compliant and halogen-free