TECH PUBLIC BCR116
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BCR116 |
| LCSC Part # | C52817062 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 80 100mA 1 NPN (Pre-Biased) NPN SOT-23 Single, Pre-Biased Bipolar Transistors |
| Datasheet | TECH PUBLIC BCR116 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Built-in bias resistors (R₁: 4.7kΩ, R₂: 47kΩ)
- Also available in lead-free version
- RoHS compliant and halogen-free
In-Stock: 4,320
4,320 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0277$ 0.0264 | $ 0.53 |
| 200+ | $ 0.0214$ 0.0204 | $ 4.08 |
| 600+ | $ 0.0179$ 0.0171 | $ 10.26 |
| 3,000+ | $ 0.0159$ 0.0152 | $ 45.60 |
| 9,000+ | $ 0.0141$ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0131$ 0.0125 | $ 262.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 6.11kΩ | |
| Resistor Ratio | 12 | |
| Pd - Power Dissipation | - | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial planar die construction
- Built-in bias resistors (R₁: 4.7kΩ, R₂: 47kΩ)
- Also available in lead-free version
- RoHS compliant and halogen-free
C52817062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMUN2233LT1G | TECH PUBLIC | SOT-23 | 3,200 | $0.0266 $0.028 | ||
| TPDTC143ZT | TECH PUBLIC | SOT-23 | 2,940 | $0.0312 $0.0328 | ||
| KRC106S | TECH PUBLIC | SOT-23 | 2,340 | $0.0266 $0.028 | ||
| PDTC143ZT | TECH PUBLIC | SOT-23 | 5,720 | $0.0268 $0.0282 | ||
| DTC143ZCA | TECH PUBLIC | SOT-23 | 19,520 | $0.0239 $0.0251 | ||
| DDTC143ZCA | TECH PUBLIC | SOT-23 | 5,240 | $0.0260 $0.0273 | ||
| BCR108 | TECH PUBLIC | SOT-23 | 2,900 | $0.0206 $0.0216 | ||
| KRC105S | TECH PUBLIC | SOT-23 | 2,060 | $0.0266 $0.028 | ||
| DTC123JCA | TECH PUBLIC | SOT-23 | 1,160 | $0.0372 $0.0391 | ||
| MMUN2235LT1G | TECH PUBLIC | SOT-23 | 600 | $0.0267 $0.0281 |



