TECH PUBLIC BC857BDW1T1G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | BC857BDW1T1G-TP |
| LCSC Part # | C52817058 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 45V 475 PNP 2 PNP 200mA SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV;650mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- Ultra-small surface mount package
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0293 | $ 0.59 |
| 200+ | $ 0.0228 | $ 4.56 |
| 600+ | $ 0.0191 | $ 11.46 |
| 3,000+ | $ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0151 | $ 135.90 |
| 21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 475 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV;650mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- Ultra-small surface mount package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



