LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 824015 product image
  • 824015 thumbnail 1
  • 824015 thumbnail 2
  • 824015 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 824015RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
824015
LCSC Part #
C52817047
Packaging
SOT-23-6
Customer #
Key Attributes
12V 4A@8/20us 150W@8/20us 6.5V 5V SOT-23-6 TVS Diodes RoHS
Datasheetpdf iconTECH PUBLIC 824015
In-Stock: 4,050
4,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0342$ 3.42
300+$ 0.0296$ 8.88
3,000+$ 0.0261$ 78.30
6,000+$ 0.0234$ 140.40
9,000+$ 0.022$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown6.5V
Number of Channels-
typeESD
Polarity-
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra-low capacitance: typical 0.3pF (I/O to I/O)
  • Ultra-low leakage: nanoamp level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test, air discharge: ±25kV
  • IEC 61000-4-2 (ESD) immunity test, contact discharge: ±20kV
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (surge): 4.0A (8/20μs)
  • Lead-free devices
  • Typical response time <1ns

Applications

AI Translation
  • Mobile phones and accessories
  • Personal digital assistants
  • USB 2.0 and USB 3.0 power and data cables
  • Laptops and handheld devices