XCH DB107S
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | DB107S |
| LCSC Part # | C5280548 |
| Package | DBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A DBS |
| Description | 30A 1V@1.0A 1A 1kV DBS Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Package | DBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
320 
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 $ 0.0348 | $ 0.35 |
100+ | $ 0.0365 $ 0.0274 | $ 2.74 |
300+ | $ 0.0316 $ 0.0237 | $ 7.11 |
1,500+ | $ 0.0267 $ 0.0201 | $ 30.15 |
4,500+ | $ 0.0238 $ 0.0179 | $ 80.55 |
10,500+ | $ 0.0223 $ 0.0168 | $ 176.40 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$