LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
XCH GBJ2510 product image
Images for reference only

XCH GBJ2510RoHS

Manufacturer
XCHAsian Brands
MPN
GBJ2510
LCSC Part #
C5280545
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 1kV 25A GBJ
Datasheetpdf iconXCH GBJ2510
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4489$ 0.3547$ 0.35
10+$ 0.3549$ 0.2804$ 2.80
30+$ 0.3144$ 0.2484$ 7.45
250+$ 0.2544$ 0.2010$ 50.25
500+$ 0.2318$ 0.1832$ 91.60
1,000+$ 0.2172$ 0.1716$ 171.60
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXCH
PackagingGBJ
Non-Repetitive Peak Forward Surge Current350A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1V@12.5A
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece