TOSHIBA TPH6R003NL,LQ(S
| Manufacturer | |
| Mfr. Part # | TPH6R003NL,LQ(S |
| LCSC Part # | C5280494 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V SOP-8 |
| Description | N-Channel 30V 1.63W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,799
5,799
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3904 | $ 0.39 |
10+ | $ 0.3438 | $ 3.44 |
30+ | $ 0.3245 | $ 9.74 |
100+ | $ 0.3004 | $ 30.04 |
500+ | $ 0.2892 | $ 144.60 |
1,000+ | $ 0.2828 | $ 282.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$