LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM78L06TA product image
  • LM78L06TA thumbnail 1
  • LM78L06TA thumbnail 2
  • LM78L06TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM78L06TARoHS

Manufacturer
MPN
LM78L06TA
LCSC Part #
C5279965
Packaging
TO-92
Customer #
Key Attributes
3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR
Datasheetpdf iconHTC LM78L06TA
In-Stock: 720
720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1001$ 0.50
50+$ 0.0806$ 4.03
150+$ 0.0708$ 10.62
500+$ 0.0635$ 31.75
2,000+$ 0.0552$ 110.40
4,000+$ 0.0523$ 209.20
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-92
Output Voltage6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)35uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This series of fixed-voltage monolithic integrated-circuit voltage regulators is designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high current voltage regulators. Each of these regulators can deliver up to 100 mA of output current. The internal limiting and thermal shutdown features of these regulators make them essentially immune to overload. Current limiting is include to limit the peak output current (250 mA ∼ 300 mA) to a safe value. When used as a replacement for a zener diode-resistor combination, an effective improvement in output impedance can be obtained together with lower-bias current.

Features

AI Translation
  • Output Current Up to 100 mA
  • No External Components
  • Internal Thermal Overload Protection
  • Internal Short-Circuit Limiting
  • Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V and 24V
  • Moisture Sensitivity Level 3