LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING BZT52C6V2 product image
  • BZT52C6V2 thumbnail 1
  • BZT52C6V2 thumbnail 2
  • BZT52C6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING BZT52C6V2RoHS

Manufacturer
JUXINGAsian Brands
MPN
BZT52C6V2
LCSC Part #
C5279949
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123W
Datasheetpdf iconJUXING BZT52C6V2
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0128$ 0.0122$ 0.61
500+$ 0.01$ 0.0095$ 4.75
3,000+$ 0.0084$ 0.0080$ 24.00
6,000+$ 0.0075$ 0.0072$ 43.20
24,000+$ 0.0067$ 0.0064$ 153.60
51,000+$ 0.0062$ 0.0059$ 300.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJUXING
PackagingSOD-123W
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.9V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)120Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 500mW.
  • Wide zener reverse voltage range 2.0V to 75V.
  • Small plastic package suitable for surface mounted design.