muRata GRM1885C1H681FA01D
| Manufacturer | |
| Mfr. Part # | GRM1885C1H681FA01D |
| LCSC Part # | C527977 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 680pF 50V C0G 0603 |
| Description | 680pF ±1% 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0419 | $ 0.84 |
200+ | $ 0.0339 | $ 6.78 |
600+ | $ 0.0295 | $ 17.70 |
4,000+ | $ 0.0268 | $ 107.20 |
8,000+ | $ 0.0245 | $ 196.00 |
20,000+ | $ 0.0232 | $ 464.00 |
Standard Packaging 4000/Full
Reel | ||