muRata GRM32ER71A226ME20L
| Manufacturer | |
| Mfr. Part # | GRM32ER71A226ME20L |
| LCSC Part # | C527971 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 22uF 10V X7R 1210 |
| Description | 22uF ±20% 10V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2785 | $ 1.39 |
50+ | $ 0.223 | $ 11.15 |
150+ | $ 0.1992 | $ 29.88 |
1,000+ | $ 0.1696 | $ 169.60 |
2,000+ | $ 0.1564 | $ 312.80 |
5,000+ | $ 0.1485 | $ 742.50 |
10,000+ | $ 0.1468 | $ 1468.00 |
20,000+ | $ 0.1457 | $ 2914.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$